Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1746-70IND+Copy
Newark Part No.73Y1374
Your Part Number
22 In Stock
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
| 5+ | $63.810 |
| 10+ | $57.630 |
| 33+ | $55.920 |
| 55+ | $54.210 |
Price for:Each
Minimum: 1
Multiple: 1
$69.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1746-70IND+Copy
Newark Part No.73Y1374
Technical Datasheet
InterfacesBytewide
Date FormatDay; Date; Month; Year; Century
Clock IC TypeRTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min4.5V
Clock IC Case StyleEDIP
Supply Voltage Max5.5V
IC Case / PackageEDIP
IC Interface TypeBytewide
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Bytewide
Clock IC Type
RTC
Time Format
HH:MM:SS
Clock IC Case Style
EDIP
IC Case / Package
EDIP
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Interface Type
Bytewide
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
