Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1338Z-18+T&R
Newark Part No.
Re-Reel73Y1224
Cut Tape73Y1224
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1338Z-18+T&R
Newark Part No.
Re-Reel73Y1224
Cut Tape73Y1224
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Clock IC Case StyleNSOIC
IC Case / PackageNSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS
Supply Voltage Min
1.71V
Clock IC Case Style
NSOIC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability