Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16193ATA00/VY+
Newark Part No.30AK6296
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16193ATA00/VY+
Newark Part No.30AK6296
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom900mV, 3.28V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain / Push-Pull
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTDFN
Threshold Voltage3.28V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.28V
Reset Threshold Voltage - Nom
900mV, 3.28V
Supply Voltage Min
1.7V
Reset Output Type
Active-Low, Open-Drain / Push-Pull
No. of Pins
8Pins
Delay Time
10ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TDFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability