SPX1117M3-L-3-3/TR
Fixed LDO Voltage Regulator, 4.8V to 20V In, 1.1V Dropout, 3.3V/800mA Out, SOT-223-3

Product Information
Product Overview
The SPX1117M3-L-3-3/TR is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to satisfy moderate power requirements with a small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The device features very low quiescent current and a low dropout voltage of 1.1V at a full load. As output current decreases, quiescent current flows into the load, increasing efficiency.
- Guaranteed 1A peak current
- Low quiescent current
- 0.1% Line regulation
- 0.2% Load regulation
- Stable with 2.2µF ceramic capacitor
- Overcurrent and thermal protection
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking, Power Management
Technical Specifications
Fixed
20V
3.3V
3.3V
-
-
1.1V
800mA
Surface Mount
3Pins
125°C
-
4.8V
1Outputs
-
-
800mA
Positive Output
SOT-223
1.1V
SOT-223
-40°C
800mA 3.3V LDO Voltage Regulators
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate