Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.210 |
| 5+ | $38.870 |
Price for:Each
Minimum: 1
Multiple: 1
$40.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS806
Newark Part No.22AJ0513
Technical Datasheet
Lockout Device TypeCable
Lock MaterialPowder Coated Aluminium
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. S806 Adjustable Cable Lockout Device, ideal for group & multi-point lockouts, features a tough, flexible multi-stranded steel cable insulated with a clear plastic coating. A tough, lightweight Zenex™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility, re-usable write-on safety labels to identify the responsible person & then erase for the next job.
- Integrated safety hasp/cable, for multiple circuit breaker panel & side-by-side gate valve lockouts
- Tough, flexible multi-stranded steel cable is insulated with a clear plastic coating
- Tough, lightweight Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (–50°F to +300°F (-46°C to 149°C))
- Includes high-visibility, re-usable, write-on safety labels (English, French & Spanish)
- Identify the responsible person, then erase for the next job
Technical Specifications
Lockout Device Type
Cable
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Powder Coated Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
