Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.250 |
Price for:Each
Minimum: 1
Multiple: 1
$128.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoUT-100SICopy
Newark Part No.93F7820
Technical Datasheet
Ignition TypeSelf Ignition
Run Time2h
Heat Temperature Max1202°F
Product Range-
SVHCTo Be Advised
Product Overview
The UT-100SI is a Soldering Iron or Heat Tool with standard with soldering tip, heat tip, spanner wrench, open end wrench, shrink attachment and protective cap, lighter in weight than competitive models, making it easy to hold and use over extended periods of time, built-in fuel filter for consistent fuel ignition, adjustable temperature up to 1200°F, built-in window indicates fuel level, dual function Soldering Iron and heat tool.
- 10.3" Length
- 120minute Operating time
- 650°C Heat tip temperature
- 20 to 80W Equivalent to electric iron
- 28cc Gas tank capacity
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
1202°F
SVHC
To Be Advised
Run Time
2h
Product Range
-
Technical Docs (1)
Alternatives for UT-100SI
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
