Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoPH-1200K
Newark Part No.24K3797
Technical Datasheet
Kit ContentsHeat Gun, Attachments (35309) and Storage Case
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PH-1200K is a Proheat® Varitemp® Heat Gun Kit use to desolder, heat temperature sensitive materials, shrink tubing, terminate specialty connectors and more. The compact, lightweight, easy-to-use dial-in variable temperature heat gun features protective hand/switch guard and convenient hanging loop, ergonomic design for superb balance and grip.
- Variable temperature with patented electronic temperature control system
- Pre-select and maintain any temperature from 130 to 1000°F/50 to 540°C
- Powerful airflow at 4000FPM and 16CFM
- Heavy-duty Lexan® plastic housing with built-in stand for hands-free use
Applications
Maintenance & Repair
Contents
PH-1200 Varitemp® heat gun, 3" Spreader attachment, 1-1/3" Shrink tubing attachment, 1/2" Specialty connector, 9/16" Reducer and 5/16" Reducer packed in a rugged storage/carrying case.
Technical Specifications
Kit Contents
Heat Gun, Attachments (35309) and Storage Case
Plug Type
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
