Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoMT-51
Newark Part No.34C6783
Product RangeMICROTORCH™ MT-51 Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoMT-51
Newark Part No.34C6783
Product RangeMICROTORCH™ MT-51 Series
Technical Datasheet
Ignition TypeSelf Ignition
Run Time2h
Heat Temperature Max2500°F
Product RangeMICROTORCH™ MT-51 Series
SVHCTo Be Advised
Product Overview
The MT-51 is a Butane-powered Microtorch®/Flameless Heat Tool, table-top open flame torch with plastic tank. Built-in self-igniting system with safety lock that ensures the switch is not turned on when not in use. Built-in refillable plastic fuel tank. Temperature up to 2500°F/1300°C with open flame, 932°F/500°C with hot air tip. Adjustable flame that will produce a broad or pinpoint flame. Meets consumer products safety commission (CPSC) requirements. Use to heat materials, ignite materials, pinpoint torch, shrink tubing, solder and desolder, terminate specialty connectors and more.
- Wide, stable base is perfect for hands-free use
- 2-hour Continuous run time for perfect continuous heat applications
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
2500°F
SVHC
To Be Advised
Run Time
2h
Product Range
MICROTORCH™ MT-51 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
