Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoHT-1000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AK6679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.000 |
Price for:Each
Minimum: 10
Multiple: 10
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoHT-1000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AK6679
Technical Datasheet
Input Power366W
Supply Voltage VAC-
Heat Temperature Max510°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Input Power
366W
Supply Voltage VAC
-
Product Range
-
SVHC
To Be Advised
Kit Contents
Portable Butane-Powered Hot Air Gun with Shrink Tube Reflector
Heat Temperature Max
510°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
