Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part No70-01-05
Newark Part No.94F7824
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleTapered Needle
For Use WithUT-100 & UT-100Si Ultratorches
Product Range-
SVHCTo Be Advised
Product Overview
The 70-01-05 is a Tapered Needle Soldering Iron Tip used with UT-100 and UT-100Si ultra-torches.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
UT-100 & UT-100Si Ultratorches
SVHC
To Be Advised
Tip / Nozzle Style
Tapered Needle
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
