Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2541165000
Newark Part No.76AH6644
Product Range2541 Series
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.300 |
| 10+ | $72.020 |
| 25+ | $71.130 |
| 50+ | $69.530 |
| 100+ | $65.410 |
| 250+ | $58.900 |
| 500+ | $52.670 |
Price for:Each
Minimum: 1
Multiple: 1
$78.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2541165000
Newark Part No.76AH6644
Product Range2541 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Output Voltage16.8V
Charge Current2A
No. of Cells Charged4 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range2541 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
16.8V
No. of Cells Charged
4 Cells
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
2A
Battery Size Code
-
Product Range
2541 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
