Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2440295000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AJ2997
Product Range2440 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.850 |
| 5+ | $96.280 |
| 10+ | $93.440 |
| 25+ | $89.160 |
| 50+ | $83.270 |
| 100+ | $77.540 |
| 250+ | $72.420 |
Price for:Each
Minimum: 1
Multiple: 1
$101.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2440295000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AJ2997
Product Range2440 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage29.4V
Charge Current2.5A
No. of Cells Charged7 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range2440 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
29.4V
No. of Cells Charged
7 Cells
Supply Voltage
264VAC
Plug Type
Mains Plug Sold Separately
Battery Technologies Supported
Li-Ion
Charge Current
2.5A
Battery Size Code
-
Product Range
2440 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
