Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2115000040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6314
Product Range2115 Series
Your Part Number
27 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.590 |
| 10+ | $54.680 |
| 25+ | $53.250 |
| 50+ | $50.540 |
| 100+ | $47.510 |
| 250+ | $42.710 |
| 500+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$60.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2115000040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6314
Product Range2115 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedNiCd, NiMH
Output Voltage-
Charge Current1.3A
No. of Cells Charged3 to 6 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range2115 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A compact, fully automatic 16W universal voltage input desktop charger; suitable for fast-charging small packs of Ni-Cad and Ni-MH batteries.
- Medically approved to EN 60601 and UL 60601-1
- Delta V full charge sensing followed by trickle charge
- Safety timer protected (2 Hours)
- LED indication of charge state
- Short circuit and reverse polarity protected
- Insulation Class 2
- Top Off Charge Current: 160mA
- Trickle Charge Current: 30mA
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
-
No. of Cells Charged
3 to 6 Cells
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
NiCd, NiMH
Charge Current
1.3A
Battery Size Code
-
Product Range
2115 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
