Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No6425.3111
Newark Part No.32AK5226
Product Range6425 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No6425.3111
Newark Part No.32AK5226
Product Range6425 Series
Technical Datasheet
Product Range6425 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force70gf
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)14.4mm x 14.4mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
6425 Series
Switch Mounting
Through Hole
Actuating Force
70gf
Switch Dimensions (L x W)
14.4mm x 14.4mm
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 28VDC
IP Rating
-
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate