Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1801.1101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5174
Product Range1800 Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.420 |
| 25+ | $3.200 |
| 50+ | $2.950 |
| 100+ | $2.890 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1801.1101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5174
Product Range1800 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product Range1800 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1800 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
