Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1117.0106-01
Newark Part No.27T3053
Product Range1117 Series
Your Part Number
462 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 10+ | $10.430 |
| 25+ | $9.630 |
| 50+ | $8.850 |
| 100+ | $8.080 |
| 250+ | $7.230 |
| 500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1117.0106-01
Newark Part No.27T3053
Product Range1117 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product Range1117 Series
Contact Voltage AC Nom400V
Operating Force Max3.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1117.0106-01 is a 1-pole snap-action Micro Switch with double interrupting jump contact switching system, NO contact type. Made of PA glass fibre-reinforced actuator and housing, silver-plated terminal and Ag contact.
- <gt/>3mm Contact distance
- Large over travel
- Actuator can be approached from all directions
- 10E4 Mechanical life endurance
- <lt/>100mΩ Contact resistance
- <lt/>100MΩ Insulation resistance
- 250 PTI Proof tracking
- IP40 Protection rating
- UL94V-0 Flammability rating
- ≥3mm Contact distance
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
1117 Series
Operating Force Max
3.5N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1117.0106-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
