Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1060.0303Copy
Newark Part No.32AK5095
Product Range1060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $7.140 |
| 25+ | $6.920 |
| 50+ | $6.430 |
| 100+ | $5.920 |
| 250+ | $5.220 |
| 500+ | $4.600 |
| 1000+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1060.0303Copy
Newark Part No.32AK5095
Product Range1060 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max-
Contact Voltage DC Nom14.5V
Product Range1060 Series
Contact Voltage AC Nom-
Operating Force Max1.6N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
-
Product Range
1060 Series
Operating Force Max
1.6N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
14.5V
Contact Voltage AC Nom
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
