Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1050.5251Copy
Newark Part No.32AK5093
Product Range1050 Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1050.5251Copy
Newark Part No.32AK5093
Product Range1050 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max2A
Contact Voltage DC Nom-
Product Range1050 Series
Contact Voltage AC Nom250V
Operating Force Max0.5N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
1050 Series
Operating Force Max
0.5N
Microswitch Actuator
Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
