Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMARQUARDT
Manufacturer Part No09050.0100-00Copy
Newark Part No.48AC7652
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator Style-
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC48V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
48V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Pushbutton Actuator Style
-
Contact Current AC Max
5A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
