Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No01005.1204-02Copy
Newark Part No.48AC7399
Product Range1005 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01005.1204-02Copy
Newark Part No.48AC7399
Product Range1005 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product Range1005 Series
Contact Voltage AC Nom250V
Operating Force Max3.8N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
10A
Product Range
1005 Series
Operating Force Max
3.8N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
