Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No01004.1002-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7397
Product Range1004 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 5+ | $7.980 |
| 10+ | $7.590 |
| 25+ | $7.040 |
| 50+ | $6.530 |
| 100+ | $6.060 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01004.1002-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7397
Product Range1004 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom-
Product Range1004 Series
Contact Voltage AC Nom250V
Operating Force Max0.6N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
1004 Series
Operating Force Max
0.6N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
