Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No690-930-66Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28W2762
Product Range690 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.030 |
| 25+ | $61.620 |
| 50+ | $58.340 |
| 100+ | $54.160 |
| 250+ | $49.020 |
Price for:Each
Minimum: 10
Multiple: 10
$670.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No690-930-66Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28W2762
Product Range690 Series
Technical Datasheet
LED ColorBlue
Operating Voltage48V
Mounting Hole Dia9.6mm
Forward Current If10mA
Luminous Intensity9.87cd
IP / NEMA RatingIP67
Product Range690 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
9.6mm
Luminous Intensity
9.87cd
Product Range
690 Series
Operating Voltage
48V
Forward Current If
10mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
