Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.960 |
| 5+ | $82.140 |
| 10+ | $81.010 |
| 25+ | $79.150 |
| 50+ | $75.420 |
| 100+ | $68.600 |
| 250+ | $62.590 |
Price for:Each
Minimum: 1
Multiple: 1
$89.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
9.6mm
Luminous Intensity
600mcd
Product Range
690
Operating Voltage
48V
Forward Current If
10mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

