Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No671-066-75
Newark Part No.93Y2267
Product Range671 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $460.700 |
| 5+ | $417.390 |
| 10+ | $409.510 |
| 25+ | $397.700 |
| 50+ | $378.010 |
| 100+ | $340.610 |
| 250+ | $315.010 |
Price for:Each
Minimum: 1
Multiple: 1
$460.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No671-066-75
Newark Part No.93Y2267
Product Range671 Series
Technical Datasheet
LED ColorBlue
Operating Voltage110V
Mounting Hole Dia25.4mm
Forward Current If12mA
Luminous Intensity209mcd
IP / NEMA RatingIP67
Product Range671 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
209mcd
Product Range
671 Series
Operating Voltage
110V
Forward Current If
12mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate