Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No651-102-76
Newark Part No.99H8397
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.310 |
| 25+ | $54.220 |
| 50+ | $51.590 |
| 100+ | $46.340 |
| 250+ | $41.490 |
Price for:Each
Minimum: 10
Multiple: 10
$553.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 651-102-76 is a red high intensity panel-mount LED Indicator made of black anodised aluminium housing. The full internal potting making of the device is ideal for use in arduous environments.
- Excellent wide viewing angle characteristics
- -20 to 60°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
450mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate