Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.970 |
| 5+ | $44.420 |
| 10+ | $43.130 |
| 25+ | $42.260 |
| 50+ | $40.220 |
| 100+ | $36.120 |
| 250+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No612-330-21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH4608
Product Range612
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia6.35mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 20mcd, G 20mcd
IP / NEMA RatingIP67
Product Range612
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 20mcd, G 20mcd
Product Range
612
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

