Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.370 |
| 5+ | $42.570 |
| 10+ | $41.740 |
| 25+ | $40.910 |
| 50+ | $38.920 |
| 100+ | $35.440 |
| 250+ | $33.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No612-324-21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75X0990
Product Range612
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity36cd
IP / NEMA RatingIP67
Product Range612
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
36cd
Product Range
612
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 612-324-21
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

