Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No604-301-04Copy
Newark Part No.96M8676
Product Range604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.050 |
| 25+ | $39.160 |
| 50+ | $37.030 |
| 100+ | $33.290 |
| 250+ | $30.980 |
Price for:Each
Minimum: 10
Multiple: 10
$400.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-301-04Copy
Newark Part No.96M8676
Product Range604 Series
Technical Datasheet
LED ColorRed
Operating Voltage1.85VDC
Mounting Hole Dia5mm
Forward Current If20mA
Luminous Intensity900mcd
IP / NEMA RatingIP67
Product Range604 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 604-301-04 is a red panel-mount LED Indicator made of nickel-plated brass housing. It is suitable for status panel indication, industrial applications and also suitable for external applications.
- Wide viewing angle - Flat smoked lens
- Internal potting
- Outstanding reliability
- Manufactured with internal resistor
- Smoked lens gives good ON/OFF contrast ratio
- -40 to 75° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
5mm
Luminous Intensity
900mcd
Product Range
604 Series
Operating Voltage
1.85VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
