Print Page
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $7.070 |
| 25+ | $6.710 |
| 50+ | $6.330 |
| 100+ | $6.090 |
| 250+ | $5.590 |
| 500+ | $5.010 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Red
Mounting Hole Dia
6mm
Luminous Intensity
2mcd
Product Range
570
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate