Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No538-997-75
Newark Part No.79M5352
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.340 |
| 25+ | $54.240 |
| 50+ | $51.620 |
| 100+ | $46.360 |
| 250+ | $41.510 |
Price for:Each
Minimum: 10
Multiple: 10
$553.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No538-997-75
Newark Part No.79M5352
Technical Datasheet
LED ColorCool White
Operating Voltage110VAC
Mounting Hole Dia12.7mm
Forward Current If6mA
Luminous Intensity14cd
IP / NEMA RatingIP67
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
12.7mm
Luminous Intensity
14cd
SVHC
No SVHC (14-Jun-2023)
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate