Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No538-501-63Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62M2865
Product Range12.7mm Panel Mount LED 538 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.270 |
| 5+ | $42.310 |
| 10+ | $40.560 |
| 25+ | $38.580 |
| 50+ | $36.110 |
| 100+ | $34.130 |
| 250+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$45.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No538-501-63Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62M2865
Product Range12.7mm Panel Mount LED 538 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range12.7mm Panel Mount LED 538 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
11cd
Product Range
12.7mm Panel Mount LED 538 Series
Operating Voltage
28VDC
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
