Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No537-521-75
Newark Part No.79M6922
Product Range537 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.500 |
| 25+ | $49.490 |
| 50+ | $47.100 |
| 100+ | $42.300 |
| 250+ | $37.870 |
Price for:Each
Minimum: 10
Multiple: 10
$505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No537-521-75
Newark Part No.79M6922
Product Range537 Series
Technical Datasheet
LED ColorYellow
Operating Voltage110VAC
Mounting Hole Dia8.1mm
Forward Current If6mA
Luminous Intensity16cd
IP / NEMA RatingIP67
Product Range537 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8.1mm
Luminous Intensity
16cd
Product Range
537 Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
