Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No534-930-63
Newark Part No.79M5339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.220 |
| 25+ | $46.280 |
| 50+ | $44.040 |
| 100+ | $39.550 |
| 250+ | $35.410 |
Price for:Each
Minimum: 10
Multiple: 10
$472.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8.1mm
Luminous Intensity
7cd
Product Range
-
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate