Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No528-532-23
Newark Part No.31M0796
Product Range528 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.280 |
| 25+ | $48.150 |
| 50+ | $45.450 |
| 100+ | $40.950 |
| 250+ | $38.030 |
Price for:Each
Minimum: 10
Multiple: 10
$492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No528-532-23
Newark Part No.31M0796
Product Range528 Series
Technical Datasheet
LED ColorGreen
Operating Voltage28VDC
Mounting Hole Dia13mm
Forward Current If20mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range528 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
13mm
Luminous Intensity
23cd
Product Range
528 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate