Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No528-501-75Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0914
Product Range528 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.420 |
| 25+ | $44.810 |
| 50+ | $41.800 |
| 100+ | $38.650 |
| 250+ | $35.050 |
Price for:Each
Minimum: 10
Multiple: 10
$494.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No528-501-75Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35C0914
Product Range528 Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia13mm
Forward Current If7mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range528 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
13mm
Luminous Intensity
11cd
Product Range
528 Series
Operating Voltage
110VAC
Forward Current If
7mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
