Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No524-501-23Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M0787
Product Range524 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.050 |
| 25+ | $27.230 |
| 50+ | $25.430 |
| 100+ | $23.500 |
| 250+ | $21.320 |
Price for:Each
Minimum: 10
Multiple: 10
$300.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No524-501-23Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M0787
Product Range524 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range524 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
524 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
