Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.600 |
| 5+ | $49.080 |
| 10+ | $47.790 |
| 25+ | $46.940 |
| 50+ | $44.910 |
| 100+ | $40.840 |
| 250+ | $37.070 |
Price for:Each
Minimum: 1
Multiple: 1
$53.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 512-997-76 is a white weatherproof panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard.
- Smoked lens
- -40 to 80° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
White
Mounting Hole Dia
12.7mm
Luminous Intensity
3cd
Product Range
-
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
