Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-532-76Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M4271
Your Part Number
13 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.920 |
| 5+ | $39.170 |
| 10+ | $37.560 |
| 25+ | $35.720 |
| 50+ | $33.440 |
| 100+ | $31.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 512-532-76 is a 20mA green panel-mount LED Indicator with nickel plated brass housing. The 512 series LED indicator has smoked lens which gives good on/off contrast ratio. It provides protection against wrong polarity installation. It offers outstanding reliability and vandal resistant. It has standard for industrial mounting size. It is suitable for high vibration applications and status panel indication.
- Manufactured with internal resistor
- Wide viewing angle, smoked lens
- Internal potting
- Reverse protection diode
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
6cd
Product Range
-
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
