Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
| 5+ | $24.940 |
| 10+ | $24.400 |
| 25+ | $23.850 |
| 50+ | $22.550 |
| 100+ | $20.280 |
| 250+ | $18.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-930-21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH4539
Product Range508
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity452mcd
IP / NEMA RatingIP67
Product Range508
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8.1mm
Luminous Intensity
452mcd
Product Range
508
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 508-930-21
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

