Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No508-532-21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35C0864
Product Range508 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 5+ | $30.850 |
| 10+ | $29.380 |
| 25+ | $27.720 |
| 50+ | $25.140 |
| 100+ | $23.030 |
| 250+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-532-21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35C0864
Product Range508 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range508 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 508-532-21 is a 20mA green panel-mount LED Indicator with nickel plated brass housing. The 508 series LED indicator has smoked lens which gives good on/off contrast ratio. It provides protection against wrong polarity installation. It offers outstanding reliability and vandal resistant. It has standard for industrial mounting size. It is suitable for high vibration applications and status panel indication.
- Manufactured with internal resistor
- Wide viewing angle, smoked lens
- Internal potting
- Reverse protection diode
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
508 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 508-532-21
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
