Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.980 |
| 25+ | $1.870 |
| 50+ | $1.750 |
| 100+ | $1.630 |
| 250+ | $1.500 |
| 500+ | $1.330 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No354-314-04Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75X0861
Product Range354
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia4.1mm
Forward Current If20mA
Luminous Intensity25mcd
IP / NEMA RatingNot Rated
Product Range354
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Green
Mounting Hole Dia
4.1mm
Luminous Intensity
25mcd
Product Range
354
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

