Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No240-063-62
Newark Part No.28W2749
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.030 |
| 25+ | $58.660 |
| 50+ | $55.370 |
| 100+ | $49.890 |
| 250+ | $46.330 |
Price for:Each
Minimum: 10
Multiple: 5
$600.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
16mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
10mA
SVHC
No SVHC (14-Jun-2023)
LED Color
White
Power Rating
225mW
Luminous Intensity
1500mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate