Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No215-997-23-38
Newark Part No.26M6320
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.77 |
| 5+ | $20.84 |
| 10+ | $20.45 |
| 25+ | $20.03 |
| 50+ | $19.05 |
| 100+ | $17.30 |
| 250+ | $15.76 |
Price for:Each
Minimum: 1
Multiple: 1
$22.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No215-997-23-38
Newark Part No.26M6320
Technical Datasheet
Lamp Base TypeBA9s
LED ColorCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ-
Luminous Intensity14000mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Cool White
Power Rating
625mW
Luminous Intensity
14000mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate