Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No215-993-21-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31M0661
Product Range215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.790 |
| 40+ | $13.560 |
| 60+ | $12.900 |
| 100+ | $11.410 |
| 200+ | $10.750 |
| 500+ | $9.260 |
| 1000+ | $8.960 |
| 2000+ | $8.780 |
Price for:Each
Minimum: 20
Multiple: 20
$295.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No215-993-21-38Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31M0661
Product Range215 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWarm White
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
Product Range215 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Warm White
Power Rating
625mW
Luminous Intensity
9200mcd
Supply Voltage
12V
Product Range
215 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
