Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No215-521-21-38
Newark Part No.99H6243
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $16.810 |
| 25+ | $16.440 |
| 50+ | $15.540 |
| 100+ | $13.970 |
| 250+ | $13.000 |
Price for:Each
Minimum: 20
Multiple: 20
$336.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No215-521-21-38
Newark Part No.99H6243
Technical Datasheet
Lamp Base TypeBA9s
LED ColorYellow
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ591nm
Luminous Intensity16000mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
591nm
Average Bulb Life
100000h
Current Rating
20mA
LED Color
Yellow
Power Rating
625mW
Luminous Intensity
16000mcd
Supply Voltage
12V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate