| Quantity | Price |
|---|---|
| 10+ | $15.480 |
| 25+ | $15.140 |
| 50+ | $14.310 |
| 100+ | $12.870 |
| 250+ | $11.980 |
Product Information
Product Overview
The 209-501-22-38 is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T5.5 slide base
- Ideal for industrial pushbutton switches and annunciation panels
- Shock and vibration proof
- Fit and Forget reliability
Applications
Signalling, Industrial
Technical Specifications
Telephone Slide, T5.5
T-5 1/2
660nm
100000h
20mA
No SVHC (14-Jun-2023)
Red
500mW
2750mcd
24V
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate