Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No206-501-22-38
Newark Part No.68K1158
Product Range206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.270 |
| 25+ | $13.940 |
| 50+ | $13.190 |
| 100+ | $11.840 |
| 250+ | $10.640 |
Price for:Each
Minimum: 20
Multiple: 20
$285.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No206-501-22-38
Newark Part No.68K1158
Product Range206 Series
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ660nm
Luminous Intensity2.75cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range206 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
660nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Red
Power Rating
500mW
Luminous Intensity
2.75cd
Supply Voltage
24V
Product Range
206 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate