Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.670 |
| 25+ | $11.410 |
| 50+ | $10.830 |
| 100+ | $9.770 |
| 250+ | $8.980 |
Price for:Each
Minimum: 20
Multiple: 20
$233.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No205-501-20-38
Newark Part No.81C9240
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ643nm
Luminous Intensity11000mcd
Average Bulb Life100000h
Supply Voltage6V
Current Rating16mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
643nm
Average Bulb Life
100000h
Current Rating
16mA
LED Color
Red
Power Rating
500mW
Luminous Intensity
11000mcd
Supply Voltage
6V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
