Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No113-314-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5404
Your Part Number
3,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.060 |
| 25+ | $0.994 |
| 50+ | $0.939 |
| 100+ | $0.848 |
| 500+ | $0.778 |
| 1000+ | $0.678 |
| 2500+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No113-314-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5404
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity20mcd
Forward Voltage2.2V
Viewing Angle-
Height7.3mm
Width37mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 113-314-01 is a 3mm 2mA green right angle PCB Mount LED saves on board space and assembly time. The 113 series diffused LED gives wide viewing angle. It offers reduced power consumption, outstanding reliability and meets industrial requirements. The long lead of a non cropped unit can also be used to help identify the anode.
- Standard intensity LED
- LED polarity
- Reverse polarity
Applications
LED Lighting, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
2.2V
Height
7.3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
-
Width
37mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
