Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No113-311-04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5403
Your Part Number
1,204 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.060 |
| 25+ | $0.994 |
| 50+ | $0.939 |
| 100+ | $0.848 |
| 500+ | $0.778 |
| 1000+ | $0.678 |
| 2500+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No113-311-04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5403
Technical Datasheet
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.1V
Viewing Angle-
Height7.3mm
Width37mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 113-311-04 is a 3mm 1-way PCB Mount LED suitable for a wide range of PCB applications. This nylon66 (A82) housing material offers UL94V-0 flame retardancy and a high impact strength. This material has a melting point of 200 to 220°C and is suitable for use in the majority of automatic soldering processes.
- Standard intensity LED
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Diffused LED gives wide viewing angle
- Reduced power consumption
- Saves on assembly time
- Meets industrial requirements
- Suits semi-custom PCB designs
- Outstanding reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
-
Width
37mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
